- casa ›
- All Products›
- 1SET311573R0000
1SET311573R0000
TE Connectivity / ABB Entrelec
M8-MS-3P-M8-FS-PUR-3.0
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
M8-MS-3P-M8-FS-PUR-3.0
Search Keywords: 1SET311573R0000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / ABB Entrelec
-
Número do item:1SET311573R0000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
16 -
Connector Color (End B):Black
-
Connector Type (End A):M8 Plug
-
Cable Color:Gray
-
Wire Size:24 AWG, .25 mm²
-
Number of Positions:3
-
Connector Type (End B):M8 Socket
-
Field Serviceable:Yes
-
Shielded:No
-
Cable Assembly Length:3 m
-
M8/M12 Application Type:Sensor/Actuator
-
Housing Material:GF Nylon
-
Thread Size:M8 x M8
-
Conductor Material:Copper Alloy
-
Outside Cable Diameter:4.5 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Contact Current Rating (Max):3 A
-
Wire Color (Base):Brown, Blue, Black
-
Cable Assembly Type:M8
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
21 Weeks
Pode enviar
30/10/26
PRICE (USD)
QTD
Unit Price
1
$30.11
5
$28.17
16
$26.07
32
$25.31
64
$23.92
112
$23.86
256 +
$23.29
Click for Quote
Conecte-se
para desbloquear preços especiais