- Ana Sayfa ›
- All Products›
- 1SET311484R0000
1SET311484R0000
TE Connectivity / ABB Entrelec
M8-FS-4P-PUR-10.0
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
tanım
+
M8-FS-4P-PUR-10.0
Search Keywords: 1SET311484R0000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / ABB Entrelec
-
Parça Numarası:1SET311484R0000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Cable Color:Gray
-
Connector Type (End A):M8 Plug
-
Thread Size:M8
-
Shielded:No
-
Number of Positions:4
-
Operating Voltage:30 VAC
-
Cable Assembly Length:10 m
-
Connector Color (End A):Black
-
Cable Assembly Type:M8 Pigtail
-
Contact Current Rating (Max):3 A
-
Wire Size:24 AWG, .25 mm²
-
Housing Material:Nylon
-
Jacket Material:PUR
-
Conductor Material:Copper Alloy
-
Wire Color (Base):Brown, White, Blue, Black
-
M8/M12 Application Type:Sensor/Actuator
Tools/3D Models
+
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
16
Ships today, if you order in
Minimum Order Quantity:
8
PRICE (USD)
MİKTAR
Unit Price
8
$37.01
16
$35.90
32
$34.36
56
$32.95
104
$32.07
256
$31.59
504 +
$30.84
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için