Image is representational - see mfr. specs

M8-FS-3P-PUR-1.0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
M8-FS-3P-PUR-1.0
Search Keywords: 1SET311472R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET311472R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Shielded:
    No
  • Connector Type (End A):
    M8 Plug
  • M8/M12 Application Type:
    Sensor/Actuator
  • Wire Size:
    24 AWG, .25 mm²
  • Housing Material:
    Nylon
  • Connector Color (End A):
    Black
  • Jacket Material:
    PUR
  • Wire Color (Base):
    Brown, Blue, Black
  • Conductor Material:
    Copper Alloy
  • Cable Color:
    Gray
  • Number of Positions:
    3
  • Cable Assembly Length:
    1 m
  • Operating Voltage:
    60 VAC
  • Contact Current Rating (Max):
    3 A
  • Thread Size:
    M8
  • Cable Assembly Type:
    M8 Pigtail
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
24
ADD TO CART
Price (USD)
Qty
Unit Price
24
$12.12
48
$11.58
72
$11.25
120
$11.08
264
$10.63
504
$10.35
1,008 +
$10.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!