- Home ›
- All Products›
- 1SET311215R0000
1SET311215R0000
TE Connectivity / ABB Entrelec
M12-FB-12CON-PG9-0.2LAU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12-FB-12CON-PG9-0.2LAU
Search Keywords: 1SET311215R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311215R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Connector Assembly
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Circuit Application:Signal
-
Number of Signal Positions:12
-
Number of Positions:12
-
Shell Plating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
O-Ring Material:Silicone
-
Circular Connector Shell Size:18
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Polarization Code:A
-
Assembly Type:Electrical Connector
-
Peripheral Seal Material:Silicone
-
Operating Voltage:30 VAC, 30 VDC
-
Contact Current Rating (Max):1.5 A
-
Environmental Protection Type:Elastomer Sealed
-
Shell Type:Metal
-
Shielded:No
-
Keying & Polarized Position Locations:A
-
Contacts Preloaded:Yes
-
Mating Alignment Type:Keyed
-
Keying:A
-
Packaging Quantity:1
-
Factory Installed Backshell:No
-
IP Water Sealing Level:IP67
-
Environmental Protection:IP67
-
Connector System:Wire-to-Panel
-
Accessory Color:Black
-
Sealable:Yes
-
Shell Base Material:Copper Alloy
-
UL Flammability Rating:UL 94HB
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$46.98
10
$46.86
25
$46.75
50
$28.77
75
$22.77
100 +
$22.32
Click for Quote
Log in
to unlock special pricing