- Home ›
- All Products›
- 1SET311193R0000
1SET311193R0000
TE Connectivity / ABB Entrelec
M12-FB-4CON-PG9-0.2LAU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12-FB-4CON-PG9-0.2LAU
Search Keywords: 1SET311193R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311193R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment Type:Keyed
-
Shell Base Material:Copper Alloy
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:4
-
Keying & Polarized Position Locations:A
-
Circular Connector Contact Type:Socket
-
Contacts Preloaded:Yes
-
Circular Connector Type:Receptacle
-
Prewired:Yes
-
Factory Installed Backshell:No
-
Packaging Quantity:1
-
Product Type:Connector Assembly
-
Shell Plating Material:Nickel
-
O-Ring Material:Silicone
-
Sealable:Yes
-
Number of Power Positions:0
-
Wire Size:22 – 20 AWG, .34 – .5 mm²
-
Assembly Type:Electrical Connector
-
Connector & Contact Terminates To:Wire & Cable
-
Field Serviceable:No
-
Reverse Gender:Yes
-
Operating Voltage:250 VAC
-
Peripheral Seal Material:Silicone
-
Circuit Application:Signal
-
Contact Current Rating (Max):4 A
-
IP Water Sealing Level:IP67
-
Number of Positions:4
-
Accessory Color:Black
-
Shielded:No
-
Shell Type:Metal
-
Keying:A
-
Circular Connector Shell Size:18
-
Circular Connector Insulation Material Type:Polyamide
-
Environmental Protection Type:Sealed
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Polarization Code:A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
15
$14.01
25
$13.97
50
$10.48
75
$9.78
100 +
$9.58
Click for Quote
Log in
to unlock special pricing