- Home ›
- All Products›
- 1SET311131R0000
1SET311131R0000
TE Connectivity / ABB Entrelec
M12B-FF-5CON-PG9-0.2LAU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12B-FF-5CON-PG9-0.2LAU
Search Keywords: 1SET311131R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311131R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Polyamide
-
Number of Signal Positions:5
-
Number of Power Positions:0
-
Prewired:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Reverse Gender:Yes
-
Number of Positions:5
-
Circular Connector Shell Size:18
-
Contact Current Rating (Max):4 A
-
Sealable:Yes
-
Shielded:No
-
Shell Plating Material:Nickel
-
Circuit Application:Signal
-
Operating Voltage:60 VAC
-
Contacts Preloaded:Yes
-
Factory Installed Backshell:No
-
Assembly Type:Electrical Connector
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
O-Ring Material:Silicone
-
UL Flammability Rating:UL 94HB
-
Environmental Protection Type:Sealed
-
Shell Type:Metal
-
Field Serviceable:No
-
Circular Connector Type:Receptacle
-
Wire Size:22 – 20 AWG, .34 – .5 mm²
-
IP Water Sealing Level:IP67
-
Peripheral Seal Material:Silicone
-
Circular Connector Contact Type:Socket
-
Keying:B
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Accessory Color:Black
-
Keying & Polarized Position Locations:B
-
Polarization Code:B
-
Packaging Quantity:1
-
Shell Base Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$16.23
10
$16.19
25
$16.15
50
$12.11
75
$11.30
100 +
$11.08
Click for Quote
Log in
to unlock special pricing