- Home ›
- All Products›
- 1SET311027R0000
1SET311027R0000
TE Connectivity / ABB Entrelec
M12B-FRS-5CON-M12-LPSU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
M12B-FRS-5CON-M12-LPSU
Search Keywords: 1SET311027R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET311027R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Sealable:Yes
-
UL Flammability Rating:UL 94HB
-
Accessory Color:Black
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Number of Power Positions:0
-
Shell Type:Metal
-
Shell Plating Material:Nickel
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Circular Connector Contact Type:Socket
-
Prewired:No
-
Circular Connector Shell Size:12
-
Number of Positions:5
-
Connector System:Wire-to-Board
-
Number of Signal Positions:5
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Polyamide GF
-
Polarization Code:B
-
IP Dust Sealing Level:6
-
IP Water Sealing Level:7
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Shell Base Material:Brass
-
Reverse Gender:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$29.28
30
$29.21
60
$17.98
90
$14.23
120 +
$13.95
Click for Quote
Log in
to unlock special pricing