- Home ›
- All Products›
- 1SET310899R0000
1SET310899R0000
TE Connectivity / ABB Entrelec
M12B-MF-5CON-PG9-LBU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
M12B-MF-5CON-PG9-LBU
Search Keywords: 1SET310899R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310899R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
O-Ring Material:Silicone
-
Number of Power Positions:0
-
Number of Signal Positions:5
-
Keying & Polarized Position Locations:B
-
Circuit Application:Signal
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Polarization Code:B
-
Shell Plating Material:Nickel
-
Keying:B
-
Connector & Contact Terminates To:Printed Circuit Board
-
Field Serviceable:No
-
Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
Shielded:No
-
Reverse Gender:Yes
-
Packaging Quantity:1
-
Number of Positions:5
-
Operating Voltage:60 VAC, 60 VDC
-
Environmental Protection Type:Elastomer Sealed
-
Environmental Protection:IP67
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Circular Connector Shell Size:18
-
UL Flammability Rating:UL 94HB
-
Peripheral Seal Material:Silicone
-
Accessory Color:Black
-
Contact Current Rating (Max):4 A
-
Assembly Type:Electrical Connector
-
Shell Base Material:Copper Alloy
-
Shell Type:Metal
-
Sealable:Yes
-
Contacts Preloaded:Yes
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Panel
-
IP Water Sealing Level:IP67
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
15
$11.17
25
$11.14
32
$11.11
64
$8.34
96
$7.78
128 +
$7.62
Click for Quote
Log in
to unlock special pricing