- Home ›
- All Products›
- 1SET310423R0000
1SET310423R0000
TE Connectivity / ABB Entrelec
M12-FR-5CON-PG7-MU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12-FR-5CON-PG7-MU
Search Keywords: 1SET310423R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310423R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:1
-
Reverse Gender:No
-
Mating Retention Type:Threaded Coupling
-
Shell Type:Plastic
-
Circuit Application:Signal
-
Number of Signal Positions:5
-
Environmental Protection Type:Elastomer Sealed
-
Number of Power Positions:0
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Keying:A
-
Polarization Code:A
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Operating Voltage:60 VAC, 60 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:5
-
Field Serviceable:Yes
-
O-Ring Material:Silicone
-
Prewired:No
-
Accessory Color:Black
-
Factory Installed Backshell:No
-
Sealable:Yes
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Durability Rating:100 Cycles
-
Circular Connector Shell Size:20
-
Contacts Preloaded:Yes
-
UL Flammability Rating:UL 94HB
-
Environmental Protection:IP67
-
Peripheral Seal Material:Silicone
-
Wire Size:18 – 24 AWG, .82 – .2 mm²
-
Circular Connector Contact Type:Socket
-
Contact Current Rating (Max):4 A
-
Mating Alignment:With
-
IP Dust Sealing Level:6
-
Product Type:Connector Assembly
-
Shell Base Material:PBT
-
IP Water Sealing Level:IP67
-
Assembly Type:Electrical Connector
-
Circular Connector Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$12.52
25
$12.49
50
$9.37
75
$8.74
100 +
$8.57
Click for Quote
Log in
to unlock special pricing