- Home ›
- All Products›
- 1SET310347R0000
1SET310347R0000
TE Connectivity / ABB Entrelec
M12-MS-4CON-PG9-SHU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12-MS-4CON-PG9-SHU
Search Keywords: 1SET310347R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310347R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100 -
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
IP Water Sealing Level:IP67
-
UL Flammability Rating:UL 94HB
-
Keying & Polarized Position Locations:A
-
Mating Alignment Type:Keyed
-
Shell Type:Metal
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Number of Power Positions:0
-
Shielded:Yes
-
Peripheral Seal Material:Silicone
-
Circular Connector Contact Type:Pin
-
Contact Current Rating (Max):4 A
-
IP Dust Sealing Level:6
-
O-Ring Material:Silicone
-
Shell Base Material:Copper Alloy
-
Circuit Application:Signal
-
Circular Connector Shell Size:20
-
Sealable:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Environmental Protection:IP67
-
Wire Size:18 – 24 AWG, .82 – .2 mm²
-
Mating Retention Type:Threaded Coupling
-
Field Serviceable:Yes
-
Number of Signal Positions:4
-
Prewired:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Assembly Type:Electrical Connector
-
Environmental Protection Type:Elastomer Sealed
-
Voltage:250 Vrms
-
Circular Connector Type:Plug
-
Reverse Gender:No
-
Polarization Code:A
-
Number of Positions:4
-
Shell Plating Material:Nickel
-
Keying:A
-
Accessory Color:Black
-
Durability Rating:100 Cycles
-
Connector System:Wire-to-Wire
-
Position Locations Omitted:0
-
Factory Installed Backshell:With
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$15.28
50
$11.46
75
$10.69
100 +
$10.48
Click for Quote
Log in
to unlock special pricing