Image is representational - see mfr. specs

M12-MS-8CON-PG9-MU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M12-MS-8CON-PG9-MU
Search Keywords: 1SET310323R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET310323R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Operating Voltage:
    30 VAC, 30 VDC
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    2 A
  • Wire Size:
    18 – 24 AWG, .82 – .2 mm²
  • Mating Alignment:
    With
  • Assembly Type:
    Electrical Connector
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • IP Water Sealing Level:
    IP67
  • Environmental Protection:
    IP67
  • Circular Connector Contact Type:
    Pin
  • Circuit Application:
    Signal
  • IP Dust Sealing Level:
    6
  • Field Serviceable:
    Yes
  • Shielded:
    No
  • Product Type:
    Connector Assembly
  • Shell Type:
    Plastic
  • Shell Base Material:
    PBT
  • Environmental Protection Type:
    Elastomer Sealed
  • Circular Connector Insulation Material Type:
    Polyamide 66 GF25
  • UL Flammability Rating:
    UL 94HB
  • Mating Retention Type:
    Threaded Coupling
  • Peripheral Seal Material:
    Silicone
  • Connector System:
    Wire-to-Wire
  • O-Ring Material:
    Silicone
  • Number of Signal Positions:
    8
  • Circular Connector Shell Size:
    20
  • Number of Positions:
    8
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Keying:
    A
  • Reverse Gender:
    No
  • Circular Connector Type:
    Plug
  • Prewired:
    No
  • Durability Rating:
    100 Cycles
  • Polarization Code:
    A
  • Factory Installed Backshell:
    No
  • Accessory Color:
    Black
  • Packaging Quantity:
    1
  • Contacts Preloaded:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
25
$15.52
50
$11.64
75
$10.86
100 +
$10.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!