- Home ›
- All Products›
- 1SET310129R0000
1SET310129R0000
TE Connectivity / ABB Entrelec
M8-MB-3CON-M8-0.2LA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M8-MB-3CON-M8-0.2LA
Search Keywords: 1SET310129R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310129R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Polarization Code:A
-
Circular Connector Insulation Material Type:Polyamide 67 GF30
-
Accessory Color:Black
-
Circular Connector Shell Size:12.6
-
Number of Positions:3
-
Shell Type:Metal
-
Sealable:Yes
-
Reverse Gender:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circular Connector Contact Type:Pin
-
Packaging Quantity:1
-
O-Ring Material:Silicone
-
Shell Plating Material:Nickel
-
Mating Alignment Type:Keyed
-
Shielded:No
-
UL Flammability Rating:UL 94HB
-
Contacts Preloaded:Yes
-
Keying:A
-
Circuit Application:Signal
-
Assembly Type:Electrical Connector
-
Operating Voltage:60 VAC
-
Keying & Polarized Position Locations:A
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Plug
-
IP Water Sealing Level:IP67
-
Shell Base Material:Copper Alloy
-
Contact Current Rating (Max):3 A
-
Environmental Protection:IP67
-
Factory Installed Backshell:No
-
Peripheral Seal Material:Silicone
-
Product Type:Connector Assembly
-
Number of Power Positions:0
-
Prewired:Yes
-
IP Dust Sealing Level:6
-
Environmental Protection Type:Sealed
-
Number of Signal Positions:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15
$11.97
25
$11.94
50
$8.96
75
$8.36
100 +
$8.19
Click for Quote
Log in
to unlock special pricing