- Ana Sayfa ›
- All Products›
- 1SET310126R0000
1SET310126R0000
TE Connectivity / ABB Entrelec
M8-MF-4CON-M8-0.2LA
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
tanım
+
M8-MF-4CON-M8-0.2LA
Search Keywords: 1SET310126R0000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / ABB Entrelec
-
Parça Numarası:1SET310126R0000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Connector Assembly
-
Environmental Protection Type:Sealed
-
Circular Connector Insulation Material Type:Polyamide 67 GF30
-
Number of Positions:4
-
Number of Power Positions:0
-
O-Ring Material:Silicone
-
Shell Type:Metal
-
Circular Connector Type:Plug
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Keying & Polarized Position Locations:A
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
IP Dust Sealing Level:6
-
IP Water Sealing Level:IP67
-
Prewired:Yes
-
Circular Connector Shell Size:12.6
-
Shell Plating Material:Nickel
-
Shell Base Material:Copper Alloy
-
Circuit Application:Signal
-
Circular Connector Contact Type:Pin
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Board
-
Shielded:No
-
Sealable:Yes
-
Environmental Protection:IP67
-
Contact Current Rating (Max):3 A
-
Polarization Code:A
-
Operating Voltage:30 VAC
-
Factory Installed Backshell:No
-
Contacts Preloaded:Yes
-
Peripheral Seal Material:Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Accessory Color:Black
-
Keying:A
-
Number of Signal Positions:4
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
200
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
17 Weeks
Gemi olabilir
10.5.26
PRICE (USD)
MİKTAR
Unit Price
5
$13.56
10
$13.52
25
$13.49
50
$10.12
75
$9.44
100 +
$9.25
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için