- Home ›
- All Products›
- 1SET310011R0000
1SET310011R0000
TE Connectivity / ABB Entrelec
M8-FR-3CON-PG7-SHU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M8-FR-3CON-PG7-SHU
Search Keywords: 1SET310011R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET310011R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Reverse Gender:No
-
Prewired:No
-
Number of Signal Positions:5
-
Field Serviceable:Yes
-
Shell Base Material:Brass
-
Keying:A
-
Environmental Protection:IP67
-
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
IP Dust Sealing Level:6
-
Connector System:Wire-to-Wire
-
Environmental Protection Type:Elastomer Sealed
-
Durability Rating:100 Cycles
-
Mating Retention Type:Threaded Coupling
-
Number of Power Positions:0
-
Mating Alignment:With
-
Sealable:Yes
-
IP Water Sealing Level:IP67
-
Contacts Preloaded:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
O-Ring Material:Silicone
-
Polarization Code:A
-
Operating Voltage:60 VAC, 60 VDC
-
UL Flammability Rating:UL 94HB
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Circular Connector Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):3 A
-
Wire Size:24 – 26 AWG, .25 – .14 mm²
-
Factory Installed Backshell:With
-
Assembly Type:Electrical Connector
-
Accessory Color:Black
-
Circular Connector Shell Size:12
-
Shell Type:Metal
-
Product Type:Connector Assembly
-
Number of Positions:3
-
Peripheral Seal Material:Silicone
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$37.63
25
$37.53
50
$23.10
75
$18.29
100 +
$17.92
Click for Quote
Log in
to unlock special pricing