- Home ›
- All Products›
- 1SET212001R0000
1SET212001R0000
TE Connectivity / ABB Entrelec
ISW40-40-L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ISW40-40-L
Search Keywords: 1SET212001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET212001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Current Rating:20 A
-
Wire Insulation Support:With
-
Packaging Quantity:50
-
Sealable:Yes
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Voltage:600 V
-
Splice Features:End Feed
-
Splice Capacity:2
-
Button Color:Yellow
-
Packaging Method:Box
-
Agency/Standard:IEC , UL
-
Wire Size:12 – 14 AWG, 4 – 2.5 mm²
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
UL Flammability Rating:UL 94V-0 , UL 94V-2
-
Splice Type:Butt Splice
-
Contact Base Material:Phosphor Bronze
-
Product Length:1.89 in, 48 mm
-
Approved Standards:IEC 60988-2-3 , UL 486C
-
Accepts Wire Insulation Diameter Range:.177 in, 4.5 mm
-
Agency/Standard Number:IEC 60988-2-3 , UL 486C
-
UV Exposure Rated:F1
-
Heavy Duty:No
-
Primary Product Material:Phosphor Bronze
-
Serrated:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
Minimum Order Quantity:
74
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
74
$1.4900
300
$1.2100
600
$1.1600
1,200
$1.1100
2,700
$1.0600
5,100
$1.0300
7,500
$1.0190
10,200 +
$1.0037
Click for Quote
Log in
to unlock special pricing