Available Replacements
RECOMMENDED REPLACEMENT
2362252-5
2362252-5

TE Connectivity / ABB Entrelec

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ISP025-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
ISP025-5
Search Keywords: 1SET211004R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET211004R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Splice Features:
    Standard
  • Compatible With Discrete Wire Type:
    Solid
  • Primary Product Color:
    Black
  • Splice Capacity:
    5
  • Packaging Method:
    Bag
  • Wire Insulation Support:
    Without
  • Sealable:
    No
  • Current Rating:
    24 A
  • Packaging Quantity:
    100
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Operating Temperature Range:
    105 °C, 221 °F
  • Wire Size:
    22 – 14 AWG, .5 – 2.5 mm²
  • Splice Type:
    Closed End Splice
  • Product Weight:
    2 g
  • Product Length:
    23.7 mm
  • Operating Voltage:
    600 VAC
  • Product Width:
    7.5 mm
  • Agency/Standard:
    CSA
  • Approved Standards:
    IEC 60988-2-2 , UL 486C
  • CSA Certified:
    Yes
  • Heavy Duty:
    No
  • Agency/Standard Number:
    IEC 60988-2-2 , UL 486C
  • Material Width:
    7.5 mm
  • Serrated:
    No
  • Voltage (Max):
    600 VAC
  • Profile Height:
    16 mm
  • Weight per Piece:
    2 g
  • Number of Conductors:
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3723
950
$0.3560
3,800
$0.3417
9,900
$0.3284
30,800 +
$0.3152
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!