- Home ›
- All Products›
- 1SET211001R0000
1SET211001R0000
TE Connectivity / ABB Entrelec
ISP025-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
ISP025-2
Search Keywords: 1SET211001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET211001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Red
-
Splice Capacity:2
-
Splice Features:Standard
-
Wire Insulation Support:Without
-
Current Rating:24 A
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Solid
-
Sealable:No
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 12 AWG, .5 – 2.5 mm²
-
Splice Type:Closed End Splice
-
Operating Voltage:600 VAC
-
Product Width:7.5 mm
-
Product Length:10.5 mm
-
Approved Standards:IEC 60988-2-2 , UL 486C
-
Product Weight:1 g
-
Agency/Standard:CSA
-
Number of Conductors:1
-
Profile Height:16 mm
-
CSA Certified:Yes
-
Weight per Piece:1 g
-
Heavy Duty:No
-
Agency/Standard Number:IEC 60988-2-2 , UL 486C
-
Material Width:7.5 mm
-
Serrated:No
-
Voltage (Max):600 VAC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2295
1,500
$0.2203
6,100
$0.2122
16,000
$0.2030
49,700 +
$0.1948
Click for Quote
Log in
to unlock special pricing