Image is representational - see mfr. specs

Quick Disconnect - Tab & Receptacle - 16 to 14 AWG ( 1 to 2.5 mm² ) Wire Size - 2050 to 5180 CMA Wire Size - Mating Tab Width ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect - Tab & Receptacle - 16 to 14 AWG ( 1 to 2.5 mm² ) Wire Size - 2050 to 5180 CMA Wire Size - Mating Tab Width .25 in (6.35 mm).
Search Keywords: 1SET165002R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET165002R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Crimp Type:
    Compression
  • Insulation Material:
    Nylon
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Connection Capacity:
    Single
  • Terminal Plating Material:
    Tin
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Insertion Force:
    Normal
  • Packaging Quantity:
    50
  • Wire Size:
    16 – 14 AWG, 2050 – 5180 CMA, 1 – 2.5 mm²
  • Barrel Color:
    Blue
  • Contact Base Material:
    Brass
  • Barrel Type:
    Closed
  • Wire Insulation Support:
    With
  • Terminal Orientation:
    Piggyback
  • Operating Temperature Range:
    105 °C, 221 °F
  • Packaging Method:
    Box
  • Product Length:
    .922 in, 23.41 mm
  • Voltage Rating:
    300 V
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,370
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2637
500
$0.2398
2,500
$0.2272
5,000
$0.2238
7,500
$0.2204
25,000
$0.2169
50,000 +
$0.2137
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!