- Home ›
- All Products›
- 1SET152001R0000
1SET152001R0000
TE Connectivity / ABB Entrelec
WPF015-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WPF015-V
Search Keywords: 1SET152001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET152001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Stranded
-
Sleeve Material:PVC
-
Sealable:No
-
Insulation Material:PVC
-
Terminal Plating Material:Tin
-
Wire Insulation Support:With
-
Shape Description:WIRE PIN-002
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Bag
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
DIN Wire Size:22 – 16 AWG, .5 – 1 mm²
-
Barrel Inside Diameter:.145 in, 3.68 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Contact Mating Area Length:.432 in, 11 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Primary Product Color:Red
-
Mating Tab Width:.116 in, 2.95 mm
-
Contact Mating Area Plating Material Thickness:99.9998 µin, 2.54 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
750
$0.4842
1,500
$0.3631
2,250
$0.3389
3,000 +
$0.3322
Click for Quote
Log in
to unlock special pricing