- Home ›
- All Products›
- 1SET151005R0000
1SET151005R0000
TE Connectivity / ABB Entrelec
WP060-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WP060-V
Search Keywords: 1SET151005R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET151005R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Insulation Material:PVC
-
Wire Insulation Support:Without
-
Shape Description:WIRE PIN-001
-
Compatible With Discrete Wire Type:Stranded
-
Packaging Quantity:500
-
Sleeve Material:PVC
-
Packaging Method:Box
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Sealable:No
-
Barrel Type:Closed
-
Barrel Inside Diameter:.252 in, 6.4 mm
-
DIN Wire Size:12 – 10 AWG, 1 – 2.5 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Mating Pin Diameter:.102 in, 2.6 mm
-
Primary Product Color:Yellow
-
Contact Mating Area Length:.39 in, 9.9 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Shape & Form:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$1.189
1,500
$0.732
2,250
$0.579
3,000 +
$0.568
Click for Quote
Log in
to unlock special pricing