Image is representational - see mfr. specs

SP025

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SP025
Search Keywords: 1SET141003R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET141003R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Packaging Quantity:
    1000
  • Packaging Method:
    Loose Piece
  • Number of Serrations:
    8
  • Primary Product Color:
    Blue
  • Operating Voltage:
    600 V
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Splice Type:
    Butt Splice
  • Sealable:
    No
  • Barrel Type:
    Closed
  • Wire Insulation Support:
    With
  • Compatible With Discrete Wire Type:
    Solid , Stranded
  • Operating Temperature Range:
    105 °C, 221 °F
  • Wire Size:
    16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
  • Contact Base Material:
    Copper
  • Product Length:
    1.065 in, 27.05 mm
  • Product Weight:
    5.531 g
  • Insulation Material:
    Copper , Vinyl
  • Terminal Plating Material:
    Tin
  • Splice Features:
    Serrated
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.4666
1,500
$0.3499
2,250
$0.3266
3,000 +
$0.3201
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!