Image is representational - see mfr. specs

SP015

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SP015
Search Keywords: 1SET141002R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET141002R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Splice Type:
    Butt Splice
  • Barrel Type:
    Closed
  • Primary Product Color:
    Red
  • Packaging Quantity:
    1000
  • Packaging Method:
    Loose Piece
  • Operating Voltage:
    600 V
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Sealable:
    No
  • Wire Insulation Support:
    With
  • Operating Temperature Range:
    90 °C, 221 °F
  • Wire Size:
    22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
  • Compatible With Discrete Wire Type:
    Solid , Stranded
  • Splice Features:
    Serrated
  • Insulation Material:
    PVC , Vinyl
  • Contact Base Material:
    Copper
  • Terminal Plating Material:
    Tin
  • Product Length:
    1.076 in, 27.33 mm
  • Product Weight:
    1.432 g
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.3920
1,500
$0.2940
2,250
$0.2744
3,000 +
$0.2689
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!