- Home ›
- All Products›
- 1SET132003R0000
1SET132003R0000
TE Connectivity / ABB Entrelec
SDF015-050-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SDF015-050-V
Search Keywords: 1SET132003R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET132003R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Terminal Plating Material:Tin
-
Shape Description:SPADE-025
-
Sealable:No
-
Packaging Quantity:1000
-
Wire Insulation Support:With
-
Barrel Type:Closed
-
Stripe Color:Red
-
Insulation Sleeve Color:Red
-
Stud Size:#10
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
Operating Temperature Range:90 °C, 194 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.197 in, 5 mm
-
Product Weight:.155 g
-
Product Length:.749 in, 19.02 mm
-
Voltage Rating:600 V
-
Terminal Orientation:Flanged
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.5692
1,500
$0.4269
2,250
$0.3984
3,000 +
$0.3905
Click for Quote
Log in
to unlock special pricing