- Home ›
- All Products›
- 1SET131009R0000
1SET131009R0000
TE Connectivity / ABB Entrelec
SD060-050-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SD060-050-V
Search Keywords: 1SET131009R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET131009R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Number of Holes:1
-
Packaging Quantity:500
-
Stud Size:#10
-
Packaging Method:Loose Piece
-
Wire Insulation Support:With
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Shape Description:SPADE-021
-
Insulation Sleeve Color:Yellow
-
Sealable:No
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 5.64 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.04 in, 1.02 mm
-
Stud Diameter:.197 in, 5 mm
-
Product Weight:4.976 g
-
Product Length:1.09 in, 27.81 mm
-
Voltage Rating:600 V
-
Terminal Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.5982
1,500
$0.4486
2,250
$0.4187
3,000 +
$0.4104
Click for Quote
Log in
to unlock special pricing