- Home ›
- All Products›
- 1SET122001R0000
1SET122001R0000
TE Connectivity / ABB Entrelec
RTM015-050-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RTM015-050-V
Search Keywords: 1SET122001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET122001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shape Description:RING-059
-
Sealable:No
-
Stripe Color:Red
-
Insulation Sleeve Color:Red
-
Terminal Plating Material:Tin
-
Number of Holes:1
-
Packaging Quantity:1000
-
Barrel Type:Closed
-
Packaging Method:Loose Piece
-
Wire Insulation Support:With
-
Stud Diameter:.191 in, 3.51 mm, 4.17 mm, 4.83 mm
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#10 , #6 , #8
-
Product Length:.969 in, 24.61 mm
-
Product Weight:.155 g
-
Voltage Rating:1000 V, 600 V
-
Terminal Features:Inspection Slot
-
Terminal Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.4594
1,500
$0.3446
2,250
$0.3216
3,000 +
$0.3151
Click for Quote
Log in
to unlock special pricing