- Home ›
- All Products›
- 1SET121019R0000
1SET121019R0000
TE Connectivity / ABB Entrelec
RT060-080-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT060-080-V
Search Keywords: 1SET121019R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET121019R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Wire Insulation Support:With
-
Barrel Type:Closed
-
Packaging Quantity:500
-
Shape Description:RING-043
-
Packaging Method:Loose Piece
-
Number of Holes:1
-
Terminal Plating Material:Tin
-
Insulation Sleeve Color:Yellow
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.62 mm²
-
Stud Size:5/16 , M8
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.328 in, 8.33 mm
-
Tongue Thickness:.042 in, 1.07 mm
-
Terminal Orientation:Straight
-
Voltage Rating:600 V
-
Product Length:1.33 in, 33.71 mm
-
Product Weight:6.864 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.4685
500
$0.3806
1,000
$0.3797
3,000
$0.3480
5,000
$0.3337
8,000
$0.3329
15,000
$0.3248
25,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing