- Home ›
- All Products›
- 1SET121009R0000
1SET121009R0000
TE Connectivity / ABB Entrelec
RT025-035-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT025-035-V
Search Keywords: 1SET121009R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET121009R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Wire Insulation Support:With
-
Packaging Quantity:1000
-
Number of Holes:1
-
Packaging Method:Loose Piece
-
Sealable:No
-
Shape Description:RING-043
-
Barrel Type:Closed
-
Insulation Sleeve Color:Blue
-
Terminal Plating Material:Tin
-
Stud Diameter:.25 in, 6.35 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Size:#6 , M3.5
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Product Weight:.652 g
-
Terminal Orientation:Straight
-
Product Length:.715 in, 18.16 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$0.2392
1,000
$0.1885
3,000
$0.1803
6,000
$0.1777
9,000
$0.1704
27,000
$0.1637
51,000
$0.1633
102,000 +
$0.1616
Click for Quote
Log in
to unlock special pricing