- Home ›
- All Products›
- 1SET121008R0000
1SET121008R0000
TE Connectivity / ABB Entrelec
RT015-100-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT015-100-V
Search Keywords: 1SET121008R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET121008R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:1000
-
Number of Holes:1
-
Shape Description:RING-043
-
Insulation Sleeve Color:Red
-
Stud Size:3/8
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Insulation Support:With
-
Packaging Method:Loose Piece
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.39 in, 9.91 mm
-
Voltage Rating:600 V
-
Terminal Orientation:Straight
-
Product Length:1.23 in, 31.24 mm
-
Product Weight:2.015 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$0.8817
1,500
$0.5426
2,250
$0.4295
3,000 +
$0.4209
Click for Quote
Log in
to unlock special pricing