- Home ›
- All Products›
- 1SET121005R0000
1SET121005R0000
TE Connectivity / ABB Entrelec
RT015-050-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT015-050-V
Search Keywords: 1SET121005R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET121005R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Stud Size:M5
-
Stripe Color:Red
-
Packaging Method:Loose Piece
-
Wire Insulation Support:With
-
Insulation Sleeve Color:Red
-
Barrel Type:Closed
-
Number of Holes:1
-
Sealable:No
-
Packaging Quantity:1000
-
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Shape Description:RING-043
-
Operating Temperature Range:90 °C, 194 °F
-
Stud Diameter:.205 in, 5.2 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.64 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Voltage Rating:600 V
-
Product Length:.858 in, 21.8 mm
-
Product Weight:1.609 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.2213
1,000
$0.1744
3,000
$0.1668
6,000
$0.1644
9,000
$0.1577
27,000
$0.1514
51,000
$0.1511
102,000 +
$0.1495
Click for Quote
Log in
to unlock special pricing