help desk software
Image is representational - see mfr. specs

Ferrule - Pin Dia 4.8 mm - 10 AWG ( 6 mm² ) Wire Size - .189 in (4.8 mm) Barrel Inside Dia - 19 mm ( .748 in ) Strip Length - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Pin Dia 4.8 mm - 10 AWG ( 6 mm² ) Wire Size - .189 in (4.8 mm) Barrel Inside Dia - 19 mm ( .748 in ) Strip Length - Closed - Green.
Search Keywords: 1SET112010R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET112010R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Barrel Type:
    Closed
  • Barrel Inside Diameter:
    .189 in, 4.8 mm
  • 2-Wire Size:
    10 AWG, 6 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
236
15 Weeks can ship 3/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
236
$0.1397
3,000
$0.1256
5,000
$0.1237
8,000
$0.1219
25,000
$0.1187
50,000
$0.1140
100,000
$0.1123
150,000 +
$0.1107
Click for Quote
Log in to unlock special pricing