help desk software
Image is representational - see mfr. specs

Ferrule - Pin Dia 2.2 mm - 16 AWG ( 1.5 mm² ) Wire Size - .087 in (2.2 mm) Barrel Inside Dia - 12 mm ( .472 in ) Strip Length ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Pin Dia 2.2 mm - 16 AWG ( 1.5 mm² ) Wire Size - .087 in (2.2 mm) Barrel Inside Dia - 12 mm ( .472 in ) Strip Length - Closed - Black.
Search Keywords: 1SET112005R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET112005R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Barrel Type:
    Closed
  • 2-Wire Size:
    16 AWG, 1.5 mm²
  • Barrel Inside Diameter:
    .087 in, 2.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order:
603
13 Weeks can ship 2/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
603
$0.0313
10,000
$0.0306
25,000
$0.0297
50,000
$0.0290
100,000
$0.0283
150,000
$0.0278
250,000
$0.0273
500,000 +
$0.0267
Click for Quote
Log in to unlock special pricing