- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 039906817
039906817
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SPRING TERMINAL BLO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SPRING TERMINAL BLO
Search Keywords: 039906817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:039906817
-
Alias/AKA:1SNA399068R1700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
338
$2.13
675
$1.32
1,013
$1.05
1,350 +
$1.03
Click for Quote
Log in
to unlock special pricing