- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 029110324
029110324
TE Connectivity / ABB Entrelec
The 029110324 is a 3-pole, IP20-rated jumper bar for SNA series terminal blocks with a current rating of 24 A.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 029110324 is a 3-pole, IP20-rated jumper bar for SNA series terminal blocks with a current rating of 24 A.
Search Keywords: 029110324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:029110324
-
Alias/AKA:1SNA291103R2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$2.497
50
$2.270
100
$2.200
250
$2.110
500
$2.050
1,000
$1.950
2,500
$1.900
5,000
$1.860
7,500 +
$1.830
Click for Quote
Log in
to unlock special pricing