- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 023316324
023316324
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 023316324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:023316324
-
Alias/AKA:1SNA233163R2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Polyamide
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.46
100
$4.27
250
$4.16
500
$3.95
1,000
$3.85
2,500
$3.76
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing