- Home ›
- All Products›
- 023306121
023306121
TE Connectivity / ABB Entrelec
A screw-clamp, feed-through terminal block for DIN rail mounting, supporting a rated wire size of 70 mm² and currents up to 19 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A screw-clamp, feed-through terminal block for DIN rail mounting, supporting a rated wire size of 70 mm² and currents up to 192 A.
Search Keywords: 023306121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:023306121
-
Alias/AKA:1SNA233061R2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing