- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 023301614
023301614
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 023301614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:023301614
-
Alias/AKA:1SNA233016R1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.63
100
$4.42
250
$4.29
500
$4.06
1,000
$3.95
2,500
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing