- Home ›
- All Products›
- 021526601
021526601
TE Connectivity / ABB Entrelec
This is a 4 mm² screw clamp terminal block with 6 mm spacing for wire termination.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
This is a 4 mm² screw clamp terminal block with 6 mm spacing for wire termination.
Search Keywords: 021526601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:021526601
-
Alias/AKA:1SNA215266R0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing