- Home ›
- All Products›
- 020640405
020640405
TE Connectivity / ABB Entrelec
The 020640405 is a violet, M 4/6 series screw-clamp feed-through terminal block for 4 mm² wires with 6 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 020640405 is a violet, M 4/6 series screw-clamp feed-through terminal block for 4 mm² wires with 6 mm spacing.
Search Keywords: 020640405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:020640405
-
Alias/AKA:1SNA206404R0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
375
$2.017
750
$1.241
1,125
$0.983
1,500 +
$0.963
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT