- Home ›
- All Products›
- 019922000
019922000
TE Connectivity / ABB Entrelec
A 10 mm² screw clamp fuse holder terminal block for DIN rail mounting, featuring a contact control pull lever for 6.35mm diame ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A 10 mm² screw clamp fuse holder terminal block for DIN rail mounting, featuring a contact control pull lever for 6.35mm diameter fuses.
Search Keywords: 019922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:019922000
-
Alias/AKA:1SNA199220R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
50
can ship 8/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
74 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
5
$16.79
10
$16.74
25
$16.70
50
$16.66
63
$16.62
125
$10.31
188
$8.14
250 +
$7.98
Click for Quote
Log in
to unlock special pricing