- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 019904225
019904225
TE Connectivity / ABB Entrelec
D6/8.ADO IDC Terminal Block - Feed-through - 2.5 mm² - Main Circuit 24 A - Main Circuit 600 V - Screw Clamp - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D6/8.ADO IDC Terminal Block - Feed-through - 2.5 mm² - Main Circuit 24 A - Main Circuit 600 V - Screw Clamp - Grey.
Search Keywords: 019904225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:019904225
-
Alias/AKA:1SNA199042R2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.21
250
$1.15
500
$1.13
1,000
$1.10
2,500
$1.07
5,000
$1.05
7,500 +
$1.03
Click for Quote
Log in
to unlock special pricing