- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 017965715
017965715
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 017965715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:017965715
-
Alias/AKA:1SNA179657R1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:230 A
-
Wire Size:(4/0)-2 AWG
-
Operating Temperature:-30 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$50.95
5
$45.31
10
$43.91
25
$42.60
50
$40.18
100
$39.07
250 +
$38.49
Click for Quote
Log in
to unlock special pricing