- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 011568613
011568613
TE Connectivity / ABB Entrelec
Modular Terminal Block - Disconnect Block Function - 2 Position - 20A - 400V - Product Spacing .235in (6 mm) - Screw Terminal ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Modular Terminal Block - Disconnect Block Function - 2 Position - 20A - 400V - Product Spacing .235in (6 mm) - Screw Terminal - Signal Circuit - Gray.
Search Keywords: 011568613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011568613
-
Alias/AKA:1SNA115686R1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Manufacturer Stock:
2,016
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$4.44
100
$4.36
250
$4.26
500
$4.09
1,000
$4.05
2,500
$4.04
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing