- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 011560421
011560421
TE Connectivity / ABB Entrelec
Terminal Block - Fuse Block Function - 2 Circuits - 4 Poles - 6.3A - 630V - IP20 - Screw Terminal - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block - Fuse Block Function - 2 Circuits - 4 Poles - 6.3A - 630V - IP20 - Screw Terminal - Gray.
Search Keywords: 011560421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011560421
-
Alias/AKA:1SNA115604R2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
On Order:
500
can ship 7/8/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.85
25
$11.89
50
$10.92
100
$9.35
250
$9.31
500
$9.28
1,000 +
$9.26
Click for Quote
Log in
to unlock special pricing