help desk software
Image is representational - see mfr. specs

Three Level Sensor Block - D2.5/6 Series - 3 Circuits - 300V/26A - 20 to 12 AWG - Gray.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Three Level Sensor Block - D2.5/6 Series - 3 Circuits - 300V/26A - 20 to 12 AWG - Gray.
Search Keywords: 011554111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    011554111
  • Alias/AKA:
    1SNA115541R1100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    26 A
  • Wire Size:
    12-20 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,010
Can Ship immediately
Manufacturer Stock:
2,149 can ship
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$8.35
50
$7.64
100
$6.54
250
$6.02
500
$5.75
1,000
$5.53
2,500
$5.52
5,000 +
$5.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5