- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 011547923
011547923
TE Connectivity / ABB Entrelec
Terminal Block - 4 Ways - 32A - 800V - 22 to 10 AWG - 4 mm² - Screw Wire Connection - DIN Rail Mount - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block - 4 Ways - 32A - 800V - 22 to 10 AWG - 4 mm² - Screw Wire Connection - DIN Rail Mount - Grey.
Search Keywords: 011547923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011547923
-
Alias/AKA:1SNA115479R2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$4.86
100
$4.82
250
$4.48
500
$4.47
1,000
$4.46
2,500
$4.44
5,000
$4.43
7,500 +
$4.42
Click for Quote
Log in
to unlock special pricing