- Home ›
- All Products›
- 011520420
011520420
TE Connectivity / ABB Entrelec
The M 4/6 is a 4 mm² feed-through terminal block with a screw clamp connection and 6 mm spacing for DIN rail mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The M 4/6 is a 4 mm² feed-through terminal block with a screw clamp connection and 6 mm spacing for DIN rail mounting.
Search Keywords: 011520420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011520420
-
Alias/AKA:1SNA115204R2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
149
can ship 1/13/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$17.78
25
$11.19
50
$9.22
125
$8.71
250
$8.28
375
$8.26
500 +
$8.20
Click for Quote
Log in
to unlock special pricing