- Home ›
- All Products›
- 011321417
011321417
TE Connectivity / ABB Entrelec
The ZS4-D1 is a double-deck screw clamp terminal block with a single feed-through circuit for space-saving connections up to 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The ZS4-D1 is a double-deck screw clamp terminal block with a single feed-through circuit for space-saving connections up to 4 mm² (12 AWG).
Search Keywords: 011321417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011321417
-
Alias/AKA:1SNA113214R1700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
63
$20.70
125
$12.84
188
$10.14
250 +
$9.93
Click for Quote
Log in
to unlock special pricing