- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 011309100
011309100
TE Connectivity / ABB Entrelec
End Plate, 3mm, 10K, Entrelec
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
End Plate, 3mm, 10K, Entrelec
Search Keywords: 011309100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:011309100
-
Alias/AKA:1SNA113091R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.406
250
$1.142
500
$1.091
1,000
$1.044
2,500
$1.001
5,000
$0.975
7,500
$0.962
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT