- Home ›
- All Products›
- 010505322
010505322
TE Connectivity / ABB Entrelec
The MA 2,5/5 is a screw-clamp, feed-through terminal block with 5 mm spacing for wires up to 2.5 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The MA 2,5/5 is a screw-clamp, feed-through terminal block with 5 mm spacing for wires up to 2.5 mm².
Search Keywords: 010505322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:010505322
-
Alias/AKA:1SNA105053R2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$5.73
25
$5.72
50
$5.71
125
$5.69
250
$3.50
375
$2.77
500 +
$2.72
Click for Quote
Log in
to unlock special pricing