- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ZWS75BAF-12/L
ZWS75BAF-12/L
TDK-Lambda
AC-DC Power Supply - 75W - 12VDC - Open Frame - L Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 75W - 12VDC - Open Frame - L Bracket
Search Keywords: ZWS75BAF12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:ZWS75BAF-12/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
15 Weeks
can ship
8/24/26
Tariffs may apply for U.S. shipments